Yamaichi FMS006-2800-0(01) technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Pitch | 0.05inch |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi FMS006-2800-0(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.