Yamaichi FMS006-5100-0 technical specifications.
| Contact Material | Copper Alloy |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Pitch | 1.27mm |
| Series | FMS006 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi FMS006-5100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.