Yamaichi FMS006Z0000BF technical specifications.
| Contact Material | Copper, Nickel, Gold |
| Contact Plating | Gold |
| Depth | 30mm |
| Gender | Receptacle |
| Length | 17.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi FMS006Z0000BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
