Yamaichi FPS009-2203-10 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Height | 3.45mm |
| Length | 29.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 9 |
| RoHS Compliant | No |
| Width | 30.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi FPS009-2203-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.