Yamaichi FPS009-2405-0 technical specifications.
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 28mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPS |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi FPS009-2405-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
