Yamaichi FPS009-2409-0 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 9 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FPS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi FPS009-2409-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
