
This Yamaichi FPS009-2901-0 connector features 9 bronze contacts plated with gold, rated for 500mA at 5V. It is available in a tape and reel packaging format, containing 500 pieces. The connector is designed for surface mount technology (SMT) applications and is not RoHS compliant.
Yamaichi FPS009-2901-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Number of Contacts | 9 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FPS |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi FPS009-2901-0 to view detailed technical specifications.
No datasheet is available for this part.