Yamaichi FPS009-2920-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | FPS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi FPS009-2920-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.