
Yamaichi FPS009-2960-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Mount | Reverse |
| Number of Contacts | 9 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FPS |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi FPS009-2960-0 to view detailed technical specifications.
No datasheet is available for this part.
