Yamaichi FPS009-3001-BL technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29.3mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FPS |
| Termination | Solder |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi FPS009-3001-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.