Yamaichi FPS009-3003-BL technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi FPS009-3003-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.