Yamaichi FPS009-3202-BL technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 20.3mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Reverse, Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FPS |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi FPS009-3202-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
