
Yamaichi FRS012-2200-0 technical specifications.
| Contact Material | Bronze |
| Current Rating | 500mA |
| Number of Contacts | 12 |
| Series | FRS012 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi FRS012-2200-0 to view detailed technical specifications.
No datasheet is available for this part.