Yamaichi FUS008U-9000-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FUS008 |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi FUS008U-9000-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.