Yamaichi HF201S-02IN technical specifications.
| Color | Black |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Pitch | 1.27mm |
| Series | HF201 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi HF201S-02IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.