Yamaichi HF201S-CT3869-T1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Pitch | 1.27mm |
| Series | HF201 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi HF201S-CT3869-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.