Yamaichi HF507P-41-041 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 41 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | HF507S |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi HF507P-41-041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.