Yamaichi HF509P-10-011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 10 |
| Pitch | 0.5mm |
| Series | HF509 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi HF509P-10-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.