Yamaichi HF601-26-02 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 26 |
| Pitch | 0.5mm |
| Series | HF601 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi HF601-26-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
