Yamaichi IC120-0284-508 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 28 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | IC120 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC120-0284-508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.