Yamaichi IC120-0684-304 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Height | 19.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Poles | 68 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | IC120 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC120-0684-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.