Yamaichi IC149-044-052-B5 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 44 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | IC149 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi IC149-044-052-B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.