Yamaichi IC149-080-012-B5 technical specifications.
| Package/Case | QFP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | IC149 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC149-080-012-B5 to view detailed technical specifications.
No datasheet is available for this part.