
Yamaichi IC149-080-030-B5 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 80 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | IC149 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC149-080-030-B5 to view detailed technical specifications.
No datasheet is available for this part.
