IC & Component Sockets 144pin 0.5 pitch QFP IC Skt
Yamaichi IC149-144-045B5 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 144 |
| Package Quantity | 10 |
| Pitch | 0.5mm |
| Series | IC149 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi IC149-144-045B5 to view detailed technical specifications.
No datasheet is available for this part.