Yamaichi IC149-144-145-B5 technical specifications.
| Insulation Material | PPS |
| Lead Free | Lead Free |
| Number of Poles | 144 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC149-144-145-B5 to view detailed technical specifications.
No datasheet is available for this part.