Yamaichi IC149-176-066-B5 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 176 |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | IC149 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC149-176-066-B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
