The Yamaichi IC179-28375-300 is a 28-contact SOP socket with a terminal pitch of 1.27mm and a straight body orientation. It is designed for surface mount applications and can operate within a temperature range of -55°C to 85°C. The socket has a maximum current rating of 1A and a maximum voltage rating of 75V.
Checking distributor stock and pricing after the page loads.
| Type | SOP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 75V |