This 28-contact SOP socket is designed for surface mount applications and can handle up to 75V and 1A of current. It has a straight body orientation and is terminated by solder. The socket is rated for operation between -55°C and 85°C. It is a SKT gender socket with a 1.27mm terminal pitch and 2 rows of contacts.
Checking distributor stock and pricing after the page loads.
| Type | SOP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 75V |