This 32-contact SOP socket is designed for surface mount applications, with a maximum operating temperature range of -55°C to 85°C. It features a termination method of solder and a body orientation of straight. The socket is rated for a maximum current of 1A and a maximum voltage of 75V. It is suitable for use in a variety of electronic devices and systems.
Checking distributor stock and pricing after the page loads.
| Type | SOP Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 75V |