This 32-contact SOP socket features a SKT gender and solder termination method. It is designed for surface mount applications and operates within a temperature range of -55°C to 85°C. The terminal pitch is 1.27mm and the body orientation is straight. The socket is suitable for use in a variety of electronic devices and assemblies.
Checking distributor stock and pricing after the page loads.
| Type | SOP Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |