This 40-contact SOP socket features a straight body orientation and surface mount termination. It can withstand a maximum operating temperature of 85°C and a maximum voltage rating of 75V. The socket is designed for surface mount applications and has a minimum operating temperature of -55°C. It has a terminal pitch of 1.27mm and is terminated using solder.
Checking distributor stock and pricing after the page loads.
| Type | SOP Socket |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 75V |