This 44-contact SOP socket features a 1.27mm pitch and is rated for operation between -55°C and 85°C. It has a maximum voltage rating of 75V and a maximum current rating of 1A. The socket is designed for surface mount applications and has a straight body orientation. It is terminated with solder and has a two-row configuration.
Checking distributor stock and pricing after the page loads.
| Type | SOP Socket |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 75V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |