Yamaichi IC189-0202-017 technical specifications.
| Package/Case | SOP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi IC189-0202-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
