
Yamaichi IC189-0282-042 technical specifications.
| Package/Case | SOP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 28 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | IC189 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC189-0282-042 to view detailed technical specifications.
No datasheet is available for this part.
