Yamaichi IC191-0322-001N technical specifications.
| Type | TSOP Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
Download the complete datasheet for Yamaichi IC191-0322-001N to view detailed technical specifications.
No datasheet is available for this part.