Yamaichi IC197-5606-2000 technical specifications.
| Height | 2.5mm |
| Length | 21mm |
| Number of Poles | 56 |
| RoHS Compliant | No |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC197-5606-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.