Yamaichi IC201-0804-014 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 80 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | IC201 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC201-0804-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
