Yamaichi IC201-1444-026N-2 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 144 |
| Package Quantity | 10 |
| Pitch | 0.5mm |
| Series | IC201 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi IC201-1444-026N-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.