Yamaichi IC218-0724-001N-K technical specifications.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yamaichi IC218-0724-001N-K to view detailed technical specifications.
No datasheet is available for this part.