This 80-contact QFP socket features a straight body orientation and is designed for surface mount applications. It has a terminal pitch of 0.5mm and uses solder termination. The socket operates within a temperature range of -40°C to 150°C.
Yamaichi IC234-0804-011K technical specifications.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yamaichi IC234-0804-011K to view detailed technical specifications.
No datasheet is available for this part.