The IC234-1284-043K is a QFP socket from Yamaichi, designed for surface mount applications. It features 128 contacts with a terminal pitch of 0.4mm and a straight body orientation. The socket is suitable for use in temperatures ranging from -40°C to 150°C. It is terminated using solder and has a surface mount mounting style.
Yamaichi IC234-1284-043K technical specifications.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 128 |
| Terminal Pitch | 0.4mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yamaichi IC234-1284-043K to view detailed technical specifications.
No datasheet is available for this part.