Yamaichi IC234-1284-043N technical specifications.
| Body Material | Glass, Polyethersulfone |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 128 |
| Pitch | 0.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi IC234-1284-043N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.