Yamaichi IC51-0082-1024 technical specifications.
| Package/Case | SOP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0082-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.