This 16-contact SOP socket features a SKT gender and is designed for surface mount applications. It has a terminal pitch of 1.27mm and a body orientation of straight. The socket is rated for operation between -55°C and 170°C. It is terminated with solder and has a mounting style of surface mount.
Yamaichi IC51-0162--1042 technical specifications.
| Type | SOP Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 170°C |
Download the complete datasheet for Yamaichi IC51-0162--1042 to view detailed technical specifications.
No datasheet is available for this part.