
This 16-position SOP I/O connector features a current rating of 1A and is designed to operate within a temperature range of -55°C to 170°C. The connector has gold-plated contacts and a copper material. It is available in bulk packaging with a pitch of 0.65mm. The IC51 series does not comply with RoHS regulations.
Yamaichi IC51-0162-778 technical specifications.
| Package/Case | SOP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 16 |
| Packaging | Bulk |
| Pitch | 0.65mm |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0162-778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
