
This 20-position IC socket features a SOP package with a 1.27mm pitch and a maximum operating temperature of 170°C. It has a current rating of 1A and is designed for surface mount applications. The socket is constructed with copper contacts and gold plating, and is available in a straight orientation.
Yamaichi IC51-0202-347 technical specifications.
| Package/Case | SOP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0202-347 to view detailed technical specifications.
No datasheet is available for this part.
