The IC51-0202-779 is a 20-position SOP IC socket from Yamaichi, made from glass and polyethersulfone materials. It features a current rating of 1A and a pitch of 0.65mm, suitable for surface mount applications. The socket is available in bulk packaging and is not RoHS compliant.
Yamaichi IC51-0202-779 technical specifications.
| Body Material | Glass, Polyethersulfone |
| Package/Case | SOP |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.65mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0202-779 to view detailed technical specifications.
No datasheet is available for this part.