Yamaichi IC51-0202-912 technical specifications.
| Length | 16mm |
| Number of Poles | 20 |
| RoHS Compliant | No |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0202-912 to view detailed technical specifications.
No datasheet is available for this part.