Yamaichi IC51-0204-602 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0204-602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.